Part Details for M83723/60-220AC by Amphenol PCD
Results Overview of M83723/60-220AC by Amphenol PCD
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A77220AC266BG#U0 | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R8A77220AC266BAV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for M83723/60-220AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
623-M83723/60-220AC-ND
|
DigiKey | DUST CAP SZ 20 RECEPTACLE BAYONE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
10 In Stock |
|
$21.4363 / $38.5300 | Buy Now |
DISTI #
PCMM83723/60-220AC
|
Heilind Electronics | DUST CAPANOD BLK | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMM83723/60-220AC
|
Interstate Connecting Components | DUST CAPANOD BLK | 0 |
|
Buy Now | |
DISTI #
M83723/60-220AC
|
PEI Genesis | D/C Bayonet RECP 20 Ano Blk Min Qty: 1 | 21 |
|
$29.1400 / $30.1300 | Buy Now |