There are no models available for this part yet.
Overview of M83723/60-208AC by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8208AC-21-18E-12.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-21-18E-19.440000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator | |
SiT8208AC-21-18E-30.000000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for M83723/60-208AC by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
04AM3991
|
Newark | M83723/60-208Ac |Glenair M83723/60-208AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.0700 / $276.0200 | Buy Now | |
DISTI #
M83723/60-208AC
|
Avnet Americas | - Bulk (Alt: M83723/60-208AC) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-M83723/60-208AC
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories | 0 |
|
$172.6600 | Order Now | |
DISTI #
78061915
|
Verical | M83723/60-208AC Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$51.9744 / $114.7692 | Buy Now | |
DISTI #
78061869
|
Verical | M83723/60-208AC Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$114.7692 / $276.4615 | Buy Now | |
DISTI #
GLEM83723/60-208AC
|
Interstate Connecting Components | 0 |
|
Buy Now |