-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.11A (COIL), 28VDC (COIL), 3080mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/16-020M by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12020MIRZ-T | Renesas Electronics Corporation | Real Time Clock with Embedded Crystal, ±5ppm Accuracy | |
ISL12020MDBEV1Z | Renesas Electronics Corporation | ISL120x Real Time Clock USB Evaluation System | |
ISL12020MIRZ-T7A | Renesas Electronics Corporation | Real Time Clock with Embedded Crystal, ±5ppm Accuracy |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1-1617754-7
|
Avnet Americas | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Bottom Mount - Bulk (Alt: 1-1617754-7) RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Container: Bulk | 0 |
|
$214.1027 / $268.5000 | Buy Now |
DISTI #
571-M83536/16-020M
|
Mouser Electronics | Industrial Relays M83536/16-020M RoHS: Not Compliant | 8 |
|
$318.8700 / $341.6700 | Buy Now |
DISTI #
1-1617754-7
|
TTI | Industrial Relays FCA-410-1620M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 133 In Stock |
|
$304.4100 / $338.2500 | Buy Now |
DISTI #
ES4100402ETM
|
TTI | Industrial Relays M83536/16-020M Min Qty: 18 Package Multiple: 1 Container: Each | Americas - 0 |
|
$231.8000 | Buy Now |
DISTI #
AMPM83536/16-020M
|
Interstate Connecting Components | FCA-410-1620M 1-1617754-7 |
0 140 On Order |
|
$270.0945 / $338.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/16-020M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/16-020M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.11A (COIL), 28VDC (COIL), 3080mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.11 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 3080 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/16 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.006799593599187199 inch | |
Termination Type | SOLDER HOOK |
This table gives cross-reference parts and alternative options found for M83536/16-020M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/16-020M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/16-020M | First Switchtech | Check for Price | Power/Signal Relay, 4PDT, Momentary, 0.097A (Coil), 28VDC (Coil), 2716mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/16-020M vs M83536/16-020M |
BR230D-290C2-28V-020L | Microchip Technology Inc | Check for Price | Electromechanical Relay, 4PDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | M83536/16-020M vs BR230D-290C2-28V-020L |
M83536/16-020M | Microchip Technology Inc | Check for Price | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | M83536/16-020M vs M83536/16-020M |
M83536/16-020L | Esterline Power Systems | Check for Price | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.11A (Coil), 28VDC (Coil), 3080mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/16-020M vs M83536/16-020L |
BR230D-290C2-28V-020L | Microsemi Corporation | Check for Price | Electromechanical Relay, 4PDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | M83536/16-020M vs BR230D-290C2-28V-020L |
The recommended torque value is 10-15 in-lbs (1.1-1.7 Nm) for the M83536/16-020M connector, but it's always best to consult the specific application requirements and TE Connectivity's documentation for precise torque values.
Yes, the M83536/16-020M connector is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial systems.
The M83536/16-020M connector has an operating temperature range of -55°C to 125°C (-67°F to 257°F), making it suitable for a wide range of applications.
Yes, the M83536/16-020M connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.
The M83536/16-020M connector has a mating cycle life of 500 cycles, ensuring reliable connections over an extended period.