-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 10A (CONTACT), SOCKET MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL12022MAIBZ-T | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving | |
ISL12022MIBZ-TR5421 | Renesas Electronics Corporation | Low Power RTC with Battery Backed SRAM, Integrated ±5ppm Temperature Compensation and Auto Daylight Saving |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1617754-3
|
Avnet Americas | Mid-Range Relay M83536/15-022M 10A 28VDC 290Ohm Plug-In Bracket Mount - Bulk (Alt: 1617754-3) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 41 Weeks, 2 Days Container: Bulk | 0 |
|
$244.0476 / $293.6844 | Buy Now |
DISTI #
655-M83536/15-022M
|
Mouser Electronics | Industrial Relays 28V 10A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 68 |
|
$228.5300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount RoHS: Compliant | 0 |
|
$239.8900 / $307.4500 | Buy Now |
DISTI #
1617754-3
|
TTI | Industrial Relays FCA-410-1522M=M83536/15-022M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 21 Limited Supply - Call TTI |
|
$200.1500 / $218.6500 | Buy Now |
DISTI #
E4100402BGM
|
TTI | Industrial Relays M83536/15-022M Min Qty: 19 Package Multiple: 1 Container: Each | Americas - 0 |
|
$231.4800 / $241.4900 | Buy Now |
DISTI #
AMPM83536/15-022M
|
Interstate Connecting Components | 075 On Order |
|
$153.1170 / $170.1300 | Buy Now | |
|
Master Electronics | Electromechanical Relay 4PDT 10A 28VDC 290Ohm Flange Mount RoHS: Compliant | 0 |
|
$239.8900 / $307.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83536/15-022M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/15-022M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 10A (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 41 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Coil Current(DC)-Max | 0.097 A | |
Coil Power | 2716 mW | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |