Part Details for M83536/10-033M by TE Connectivity
Overview of M83536/10-033M by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033M8ED104KE07D | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033M8ED104KE07W | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% | |
GCM033M8ED104KE07J | Murata Manufacturing Co Ltd | 0201 (0603M) X8M (Murata) 10Vdc 0.1μF±10% |
Price & Stock for M83536/10-033M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/10-033M
|
Mouser Electronics | Industrial Relays FCA-210-1033M MID RANGE RELAYS RoHS: Not Compliant | 0 |
|
$239.1400 | Order Now |
DISTI #
5-1617784-2
|
TTI | Industrial Relays FCA-210-1033M MID RANGE RELAYS Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$151.1100 / $236.7500 | Buy Now |
Part Details for M83536/10-033M
M83536/10-033M CAD Models
M83536/10-033M Part Data Attributes
|
M83536/10-033M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/10-033M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.056A (COIL), 48VDC (COIL), 2688mW (COIL), 10A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.056 A | |
Coil Operate Voltage(DC) | 24 V | |
Coil Power | 2688 mW | |
Coil Release Voltage(DC) | 3 V | |
Coil Resistance | 920 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/10 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.0075996951993904 inch | |
Termination Type | SOLDER HOOK |