Part Details for M83536/9-027M by TE Connectivity
Overview of M83536/9-027M by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/9-027M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/9-027M
|
Mouser Electronics | General Purpose Relays M83536/9-027M RoHS: Not Compliant | 0 |
|
$218.4700 / $232.9000 | Order Now |
|
Onlinecomponents.com | FCA-210-0927M=M83536/9-027M | 0 |
|
$144.8800 / $269.7300 | Buy Now |
DISTI #
1617749-3
|
TTI | Industrial Relays FCA-210-0927M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$151.7200 | Buy Now |
DISTI #
E2100407FTM
|
TTI | Industrial Relays M83536/9-027M Min Qty: 43 Package Multiple: 43 Container: Bulk | Americas - 0 |
|
$149.0700 / $182.9300 | Buy Now |
|
Master Electronics | FCA-210-0927M=M83536/9-027M | 0 |
|
$144.8800 / $269.7300 | Buy Now |
Part Details for M83536/9-027M
M83536/9-027M CAD Models
M83536/9-027M Part Data Attributes
|
M83536/9-027M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/9-027M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 28VDC (COIL), 10A (CONTACT), THROUGH HOLE-RIGHT ANGLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/9-027M
This table gives cross-reference parts and alternative options found for M83536/9-027M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/9-027M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/9-027M | First Switchtech | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/9-027M vs M83536/9-027M |
M83536/9-027L | Esterline Power Systems | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.1A (Coil), 28VDC (Coil), 2800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | M83536/9-027M vs M83536/9-027L |
M83536/9-027L | First Switchtech | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.088A (Coil), 28VDC (Coil), 2464mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/9-027M vs M83536/9-027L |
BR246-320G3-28V-027M | Microsemi Corporation | Check for Price | Electromechanical Relay, DPDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | M83536/9-027M vs BR246-320G3-28V-027M |
BR246-320G3-28V-027L | Microsemi Corporation | Check for Price | Electromechanical Relay, DPDT, 29VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | M83536/9-027M vs BR246-320G3-28V-027L |