There are no models available for this part yet.
Overview of M83536/6-024M by Esterline Power Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Transportation and Logistics
Automotive
Price & Stock for M83536/6-024M by Esterline Power Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
M83536/6-024M
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount - Bulk (Alt: M83536/6-024M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
M83536/6-024M
|
Avnet Americas | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Flange Mount - Bulk (Alt: M83536/6-024M) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for M83536/6-024M by Esterline Power Systems
Part Data Attributes for M83536/6-024M by Esterline Power Systems
M83536/6-024M
Esterline Power Systems
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LEACH INTERNATIONAL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
TRANSIENT SUPPRESSED DC COIL
|
Body Breadth
|
20.57 mm
|
Body Height
|
16.26 mm
|
Body Length or Diameter
|
20.57 mm
|
Coil Current(DC)-Max
|
0.078 A
|
Coil Operate Voltage(DC)
|
13.5 V
|
Coil Power
|
2184 mW
|
Coil Release Voltage(DC)
|
2.3 V
|
Coil Resistance
|
360 Ω
|
Coil Voltage(DC)-Max
|
28 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
7 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
20.57mm x 20.57mm x 16.26mm
|
Reference Standard
|
MIL-PRF-83536/6
|
Relay Action
|
MOMENTARY
|
Relay Function
|
4PDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
7 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER HOOK
|
Want to compare parts?
-
M83536/6-024MEsterline Power SystemsPower/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,VS
-