Part Details for M83536/6-020M by TE Connectivity
Overview of M83536/6-020M by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83536/6-020M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/6-020M
|
Mouser Electronics | Industrial Relays 28V 5A 4 Form C (4PDT) 4 CO RoHS: Not Compliant | 12 |
|
$207.4000 / $230.4600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount | Alternative Product Available |
|
$101.7500 / $170.5300 | Buy Now |
DISTI #
8-1617760-0
|
TTI | General Purpose Relays FCB-405-0620M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 111 In Stock |
|
$126.0600 / $147.8500 | Buy Now |
DISTI #
ES4050402CTM
|
TTI | Industrial Relays M83536/6-020M Min Qty: 22 Package Multiple: 1 Container: Each | Americas - 0 |
|
$316.2700 | Buy Now |
DISTI #
AMPM83536/6-020M
|
Interstate Connecting Components | FCB-405-0620M=M83536/6-020M | 38 |
|
$122.4990 / $136.1100 | Buy Now |
DISTI #
M83536/6-020M
|
FDH Electronics | Relays Min Qty: 1 | 3 |
|
$161.5860 / $251.3560 | Buy Now RFQ |
|
Master Electronics | Electromechanical Relay 4PDT 5A 28VDC 400Ohm Bottom Mount | Alternative Product Available |
|
$101.7500 / $170.5300 | Buy Now |
Part Details for M83536/6-020M
M83536/6-020M CAD Models
M83536/6-020M Part Data Attributes
|
M83536/6-020M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/6-020M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.078A (COIL), 28VDC (COIL), 2184mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 20.57 mm | |
Body Height | 16.25 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.078 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2184 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 7 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.25mm | |
Reference Standard | MIL-PRF-83536/6 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 7 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin Lead | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/6-020M
This table gives cross-reference parts and alternative options found for M83536/6-020M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/6-020M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/6-019M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-019M |
M83536/6-024L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-024L |
M83536/6-021L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-021L |
M83536/6-022L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-022L |
M83536/6-017L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-017L |
M83536/6-023L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-023L |
M83536/6-022M | Power/Signal Relay, 4 Form C, 4PDT-CO, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount | TE Connectivity | M83536/6-020M vs M83536/6-022M |
M83536/6-024M | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-024M |
M83536/6-018L | Power/Signal Relay, 4PDT, Momentary, 0.078A (Coil), 28VDC (Coil), 2184mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/6-020M vs M83536/6-018L |