Datasheets
M83536/6-010M by:

POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT

Part Details for M83536/6-010M by TE Connectivity

Overview of M83536/6-010M by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense Transportation and Logistics Automotive

Price & Stock for M83536/6-010M

Part # Distributor Description Stock Price Buy
DISTI # 650-M83536/6-010M
Mouser Electronics General Purpose Relays M83536/6-010M RoHS: Not Compliant 0
  • 12 $250.3100
$250.3100 Order Now
Onlinecomponents.com Military/Aerospace Mid-Range Relays RoHS: Compliant 0
  • 3 $358.5200
  • 5 $264.7500
  • 8 $196.5000
  • 10 $192.5700
$192.5700 / $358.5200 Buy Now
DISTI # ES4050201ATM
TTI Industrial Relays M83536/6-010M Min Qty: 1 Package Multiple: 1 Container: Each Americas - 0
Buy Now
DISTI # 4-1617787-8
TTI Industrial Relays M83536/6-010M Min Qty: 12 Package Multiple: 1 Container: Each Americas - 0
Limited Supply - Call TTI
  • 12 $200.6500
$200.6500 Buy Now
Master Electronics Military/Aerospace Mid-Range Relays RoHS: Compliant 0
  • 3 $358.5200
  • 5 $264.7500
  • 8 $196.5000
  • 10 $192.5700
$192.5700 / $358.5200 Buy Now

Part Details for M83536/6-010M

M83536/6-010M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83536/6-010M Part Data Attributes

M83536/6-010M TE Connectivity
Buy Now Datasheet
Compare Parts:
M83536/6-010M TE Connectivity POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.171A (COIL), 12VDC (COIL), 2052mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.41.00.20
Additional Feature TRANSIENT SUPPRESSED DC COIL
Body Breadth 20.57 mm
Body Height 16.25 mm
Body Length or Diameter 20.57 mm
Coil Current(DC)-Max 0.171 A
Coil Operate Voltage(DC) 6.6 V
Coil Power 2052 mW
Coil Release Voltage(DC) 0.75 V
Coil Resistance 100 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact (AC) Max Rating R Load 5A@115VAC
Contact Current(AC)-Max 5 A
Contact Current(DC)-Max 5 A
Contact (DC) Max Rating R Load 5A@28VDC
Contact Voltage(AC)-Max 115 V
Contact Voltage(DC)-Max 28 V
Contact/Output Supply Type AC/DC
Electrical Life 100000 Cycle(s)
End Contact Material SILVER CADMIUM OXIDE
Mounting Feature PANEL MOUNT
Operate Time 7 ms
Operating Temperature-Max 125 °C
Operating Temperature-Min -70 °C
Physical Dimension 20.57mm x 20.57mm x 16.25mm
Reference Standard MIL-PRF-83536/6
Relay Action MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT-CO
Relay Type POWER/SIGNAL RELAY
Release Time 7 ms
Sealing HERMETICALLY SEALED
Surface Mount NO
Termination Type SOLDER HOOK

Alternate Parts for M83536/6-010M

This table gives cross-reference parts and alternative options found for M83536/6-010M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/6-010M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
M83536/6-013M Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-013M
M83536/6-010M Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-010M
M83536/6-015L Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-015L
M83536/6-013L Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-013L
M83536/6-015M Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-015M
M83536/6-012L Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-012L
M83536/6-011M Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-011M
M83536/6-014L Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-014L
M83536/6-014M Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-014M
M83536/6-016M Power/Signal Relay, 4PDT, Momentary, 0.171A (Coil), 12VDC (Coil), 2052mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, Defense Logistics Agency M83536/6-010M vs M83536/6-016M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83536/6-010M by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83536/6-010M by TE Connectivity

  • Please alert me when M83536/6-010M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83536/6-010M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83536/6-010M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83536/6-010M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83536/6-010M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83536/6-010M by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: