Part Details for M83536/5-021M by TE Connectivity
Results Overview of M83536/5-021M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83536/5-021M Information
M83536/5-021M by TE Connectivity is an Other Relay.
Other Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLE2021MJGB | Texas Instruments | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 | |
TPS40021MPWPREP | Texas Instruments | Enhanced Product Synchronous Buck Controller 16-HTSSOP -55 to 125 | |
TLE2021MJG | Texas Instruments | High-Speed, Low-Power, Precision Single Operational Amplifier 8-CDIP -55 to 125 |
Price & Stock for M83536/5-021M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/5-021M
|
Mouser Electronics | Industrial Relays FCB-405-0521M RoHS: Compliant | 2 |
|
$226.3500 / $251.5200 | Buy Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$226.6700 / $237.1900 | Buy Now |
DISTI #
6-1617760-7
|
TTI | Industrial Relays FCB-405-0521M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 61 In Stock |
|
$174.7700 / $190.9200 | Buy Now |
DISTI #
E4050402ATM
|
TTI | Industrial Relays E4050402ATM Min Qty: 24 Package Multiple: 1 Container: Each | Americas - 0 |
|
$224.2000 / $244.9200 | Buy Now |
DISTI #
AMPM83536/5-021M
|
Interstate Connecting Components | FCB-405-0521M=M83536/5-021M |
1 150 On Order |
|
$136.1205 / $148.5601 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$226.6700 / $237.1900 | Buy Now |
Part Details for M83536/5-021M
M83536/5-021M CAD Models
M83536/5-021M Part Data Attributes
|
M83536/5-021M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/5-021M
TE Connectivity
E-M RELAY,4 FORM C,4PDT,DC,RANDOM,AC/DC,5A@28VDC
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 20.57 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 50 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 20.57mm x 16.26mm | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005300990601981204 inch | |
Termination Type | SOLDER HOOK |