Part Details for M83536/36-006L by TE Connectivity
Overview of M83536/36-006L by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
150-06L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2727 | |
H5N5006LSTL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 3.5A 3000Mohm LDPAK(S)-(1)/To-263 | |
7006L15J | Renesas Electronics Corporation | 16 K x 8 Dual-Port RAM |
Price & Stock for M83536/36-006L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E1250403CTL
|
TTI | Industrial Relays M83536/36-006L Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M83536/36-006L
M83536/36-006L CAD Models
M83536/36-006L Part Data Attributes
|
M83536/36-006L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/36-006L
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.097A (COIL), 28VDC (COIL), 2716mW (COIL), 25A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.097 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 2716 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 320 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@115VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/36 | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPST-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER/QUICK CONNECT |