Part Details for M83536/2-023M by First Switchtech
Overview of M83536/2-023M by First Switchtech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM8023MPY#PBF | Analog Devices | 2A, 36V DC/DC Buck µModule Re | |
LTM8023MPV#PBF | Analog Devices | 2A, 36V DC/DC Buck µModule Re | |
LTM8023MPY | Analog Devices | 2A, 36V DC/DC Buck µModule Re |
Part Details for M83536/2-023M
M83536/2-023M CAD Models
M83536/2-023M Part Data Attributes
|
M83536/2-023M
First Switchtech
Buy Now
Datasheet
|
Compare Parts:
M83536/2-023M
First Switchtech
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FIRST SWITCHTECH | |
Reach Compliance Code | unknown | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.07 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1960 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 400 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@200VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 200 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/2-023M
This table gives cross-reference parts and alternative options found for M83536/2-023M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/2-023M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/2-023M | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Panel Mount, | STPI Siege Social | M83536/2-023M vs M83536/2-023M |