M83536/2-020M
Description: Power/Signal Relay, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,

Overview of M83536/2-020M by First Switchtech

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ISL12020MIRZ-T Renesas Electronics Corporation Real Time Clock with Embedded Crystal, ±5ppm Accuracy

CAD Models for M83536/2-020M by First Switchtech
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83536/2-020M by First Switchtech

M83536/2-020M
First Switchtech
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FIRST SWITCHTECH
Reach Compliance Code
unknown
Body Breadth
10.41 mm
Body Height
16.26 mm
Body Length or Diameter
20.57 mm
Coil Current(DC)-Max
0.07 A
Coil Operate Voltage(DC)
18 V
Coil Power
1960 mW
Coil Release Voltage(DC)
1.5 V
Coil Resistance
400 Ω
Coil Voltage(DC)-Max
28 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
5A@200VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
200 V
Contact Voltage(DC)-Max
28 V
Contact/Output Supply Type
AC/DC
Electrical Life
100000 Cycle(s)
JESD-609 Code
e3
Mounting Feature
PANEL MOUNT
Operate Time
6 ms
Operating Temperature-Max
125 °C
Operating Temperature-Min
-70 °C
Physical Dimension
20.57mm x 10.41mm x 16.26mm
Reference Standard
MIL-PRF-83536
Relay Action
MOMENTARY
Relay Function
DPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Sealing
HERMETICALLY SEALED
Surface Mount
NO
Terminal Finish
TIN
Termination Type
SOLDER HOOK
Want to compare parts?
  1. M83536/2-020M
    First Switchtech
    Power/Signal Relay, DPDT, Momentary, 0.07A (Coil), 28VDC (Coil), 1960mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83536/2-020M by First Switchtech.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83536/2-020M by First Switchtech

Select Manufacturer
Which Manufacturer of M83536/2-020M would you like to use for your alert(s)?
  • Please alert me when M83536/2-020M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83536/2-020M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83536/2-020M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83536/2-020M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83536/2-020M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83536/2-020M by First Switchtech

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: