Part Details for M83536/16-014M by TE Connectivity
Overview of M83536/16-014M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSC31014MCREFBV1P0 | Renesas Electronics Corporation | Mass Calibration System for ZSC31014 | |
UPD70F4014M2GCA9-UEU-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F4014M1GCA9-UEU-G | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
Price & Stock for M83536/16-014M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/16-014M
|
Mouser Electronics | General Purpose Relays FCA-410-1614M RoHS: Compliant | 0 |
|
$281.8700 | Order Now |
|
Onlinecomponents.com | FCA-410-1614M=M83536/16-014M RoHS: Compliant |
4 In Stock |
|
$216.8400 / $409.8600 | Buy Now |
DISTI #
62328333
|
Verical | M83536/16-014M Min Qty: 1 Package Multiple: 1 Date Code: 2219 | Americas - 3 |
|
$281.8920 / $532.8180 | Buy Now |
DISTI #
1-1617754-1
|
TTI | Industrial Relays FCA-410-1614M Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$245.7500 / $293.1800 | Buy Now |
DISTI #
ES4100202BGM
|
TTI | Industrial Relays M83536/16-014M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
|
Master Electronics | FCA-410-1614M=M83536/16-014M RoHS: Compliant |
4 In Stock |
|
$216.8400 / $409.8600 | Buy Now |
Part Details for M83536/16-014M
M83536/16-014M CAD Models
M83536/16-014M Part Data Attributes
|
M83536/16-014M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/16-014M
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.190A (COIL), 12VDC (COIL), 2280mW (COIL), 10A (CONTACT), 28VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.19 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 2280 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 70 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/16 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/16-014M
This table gives cross-reference parts and alternative options found for M83536/16-014M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/16-014M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/16-014M | Power/Signal Relay, 4PDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | First Switchtech | M83536/16-014M vs M83536/16-014M |
M83536/16-014L | Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.19A (Coil), 12VDC (Coil), 2280mW (Coil), 10A (Contact), 28VDC (Contact), DC Input, Random, AC/DC Output, Socket Mount | Microchip Technology Inc | M83536/16-014M vs M83536/16-014L |
BR230D-78A2-12V-014M | Electromechanical Relay, 4PDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microchip Technology Inc | M83536/16-014M vs BR230D-78A2-12V-014M |
BR230D-78A2-12V-014L | Electromechanical Relay, 4PDT, 15VDC (Coil), 10A (Contact), 28VDC (Contact), Random, AC/DC Output | Microchip Technology Inc | M83536/16-014M vs BR230D-78A2-12V-014L |