Part Details for M83536/15-017L by TE Connectivity
Overview of M83536/15-017L by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X98017L128-3.3-Z | Renesas Electronics Corporation | 170MHz Triple Video Digitizer with Digital PLL | |
7017L15PFI8 | Renesas Electronics Corporation | 32K x 9 DUAL-PORT STATIC RAM | |
7017L25PF | Renesas Electronics Corporation | 32K x 9 DUAL-PORT STATIC RAM |
Price & Stock for M83536/15-017L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/15-017L
|
Mouser Electronics | Industrial Relays M83536/15-017L RoHS: Compliant | 0 |
|
$268.8200 | Order Now |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$206.8000 / $385.0200 | Buy Now |
DISTI #
5-1617785-1
|
TTI | Industrial Relays M83536/15-017L Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$316.9000 | Buy Now |
DISTI #
E4100401ETL
|
TTI | Industrial Relays E4100401ETL Min Qty: 40 Package Multiple: 1 Container: Each | Americas - 0 |
|
$212.1600 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$206.8000 / $385.0200 | Buy Now |
Part Details for M83536/15-017L
M83536/15-017L CAD Models
M83536/15-017L Part Data Attributes
|
M83536/15-017L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/15-017L
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.108A (COIL), 28VDC (COIL), 3024mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 26.04 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.04 mm | |
Coil Current(DC)-Max | 0.108 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 3024 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 290 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 16 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.04mm x 26.04mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/15 | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 16 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER HOOK |