Part Details for M83536/11-012L by STPI Siege Social
Overview of M83536/11-012L by STPI Siege Social
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
IFLY0012LD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
IFLY0012L | Coilcraft Inc | SMPS Transformer, | |
IFLY0012LB | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Part Details for M83536/11-012L
M83536/11-012L CAD Models
M83536/11-012L Part Data Attributes
|
M83536/11-012L
STPI Siege Social
Buy Now
Datasheet
|
Compare Parts:
M83536/11-012L
STPI Siege Social
Power/Signal Relay, DPDT, Momentary, 4600mW (Coil), 10A (Contact), 28VDC (Contact), AC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STPI GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE; COIL OPERATE VOLTAGE(AC): 90 V, COIL RELEASE VOLTAGE(AC): 5 V | |
Body Length or Diameter | 26.04 mm | |
Coil Current(AC)-Max | 0.04 A | |
Coil Power | 4600 mW | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Rating R Load | 2.5A@115VAC | |
Contact Current(AC)-Max | 2.5 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 21 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Reference Standard | MIL-PRF-83536 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 21 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |