Part Details for M83536/10-004L by TE Connectivity
Overview of M83536/10-004L by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for M83536/10-004L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FCA-210-1004L=M83536/10-004L | 0 |
|
$156.3100 / $291.0300 | Buy Now |
DISTI #
1-1617784-1
|
TTI | Industrial Relays FCA-210-1004L M83536/10-004L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$171.2700 / $221.6200 | Buy Now |
|
Master Electronics | FCA-210-1004L=M83536/10-004L | 0 |
|
$156.3100 / $291.0300 | Buy Now |
Part Details for M83536/10-004L
M83536/10-004L CAD Models
M83536/10-004L Part Data Attributes:
|
M83536/10-004L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/10-004L
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.334A (COIL), 6VDC (COIL), 2004mW (COIL), 10A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE, TRANSIENT SUPPRESSED DC COIL | |
Body Breadth | 13.34 mm | |
Body Height | 25.65 mm | |
Body Length or Diameter | 26.03 mm | |
Coil Current(DC)-Max | 0.334 A | |
Coil Operate Voltage(DC) | 3.2 V | |
Coil Power | 2004 mW | |
Coil Release Voltage(DC) | 0.4 V | |
Coil Resistance | 20 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@115VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 11 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 26.03mm x 13.34mm x 25.65mm | |
Reference Standard | MIL-PRF-83536/10 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 11 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER HOOK |