Part Details for M83536/1-025M by TE Connectivity
Overview of M83536/1-025M by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PAL20L10-25MJT/BV | Rochester Electronics | PAL20L10 - XOR Registered 24-Pin TTL Programmable Array Logic | |
LTM8025MPV#PBF | Analog Devices | 36V, 3A Buck µModule Conv | |
LTM8025MPY | Analog Devices | 36V, 3A Buck µModule Conv |
Price & Stock for M83536/1-025M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
650-M83536/1-025M
|
Mouser Electronics | General Purpose Relays FCB-205-0125M | 0 |
|
$212.4500 | Order Now |
DISTI #
AMPM83536/1-025M
|
Heilind Electronics | Americas - 1 in Stock |
|
$109.5901 | Buy Now | |
|
Onlinecomponents.com | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$152.5200 / $283.9600 | Buy Now |
DISTI #
E2050403CTM
|
TTI | Industrial Relays E2050403CTM Min Qty: 23 Package Multiple: 1 Container: Each | Americas - 0 |
|
$298.0700 | Buy Now |
DISTI #
3-1617758-5
|
TTI | General Purpose Relays FCB-205-0125M Min Qty: 36 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$136.2600 / $170.3000 | Buy Now |
|
Master Electronics | Military/Aerospace Mid-Range Relays RoHS: Compliant | 0 |
|
$152.5200 / $283.9600 | Buy Now |
Part Details for M83536/1-025M
M83536/1-025M CAD Models
M83536/1-025M Part Data Attributes
|
M83536/1-025M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/1-025M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.064A (COIL), 28VDC (COIL), 1792mW (COIL), 5A (CONTACT), 28VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.064 A | |
Coil Operate Voltage(DC) | 13.5 V | |
Coil Power | 1792 mW | |
Coil Release Voltage(DC) | 2.3 V | |
Coil Resistance | 500 Ω | |
Coil Voltage(DC)-Max | 28 V | |
Coil Voltage-Nom | 28 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | SOCKET MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Reference Standard | MIL-PRF-83536/1 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.004300228600457201 inch | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for M83536/1-025M
This table gives cross-reference parts and alternative options found for M83536/1-025M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/1-025M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/2-024L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-024L |
M83536/1-023L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/1-023L |
M83536/2-022L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-022L |
M83536/2-026L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-026L |
M83536/2-019L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-019L |
M83536/2-027L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-027L |
M83536/2-020M | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-020M |
M83536/2-026M | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-026M |
M83536/2-025L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-025L |
M83536/2-028L | Power/Signal Relay, DPDT, Momentary, 0.064A (Coil), 28VDC (Coil), 1792mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | Defense Logistics Agency | M83536/1-025M vs M83536/2-028L |