Part Details for M83536/1-011M by TE Connectivity
Overview of M83536/1-011M by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DN011-MAHF-T | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support | |
AT25DF011-MAHNHR-T | Renesas Electronics Corporation | 1 Mbit, 1.65 V to 3.6 V Range SPI Serial Flash Memory with Dual Read Support | |
AT25DN011-MAHF-Y | Renesas Electronics Corporation | 1Mbit, 2.3V to 3.6V Range SPI Serial Flash Memory with Dual-Read Support |
Price & Stock for M83536/1-011M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-M83536/1-011M
|
Mouser Electronics | General Purpose Relays M83536/1-011M RoHS: Not Compliant | 0 |
|
$215.6600 | Order Now |
DISTI #
E2050201ATM
|
TTI | Industrial Relays M83536/1-011M Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
8-1617784-0
|
TTI | Industrial Relays FCB-205-0111M Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$136.2600 / $211.5200 | Buy Now |
Part Details for M83536/1-011M
M83536/1-011M CAD Models
M83536/1-011M Part Data Attributes
|
M83536/1-011M
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83536/1-011M
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.141A (COIL), 12VDC (COIL), 1692mW (COIL), 5A (CONTACT), 28VDC (CONTACT), PANEL MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Body Breadth | 10.41 mm | |
Body Height | 16.26 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.141 A | |
Coil Operate Voltage(DC) | 6.5 V | |
Coil Power | 1692 mW | |
Coil Release Voltage(DC) | 0.75 V | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 10.41mm x 16.26mm | |
Reference Standard | MIL-PRF-83536/1 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Length | 0.005300990601981204 inch | |
Termination Type | SOLDER HOOK |
Alternate Parts for M83536/1-011M
This table gives cross-reference parts and alternative options found for M83536/1-011M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/1-011M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83536/2-014M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/1-011M vs M83536/2-014M |
M83536/2-015L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/1-011M vs M83536/2-015L |
M83536/2-017M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/1-011M vs M83536/2-017M |
M83536/2-010L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/1-011M vs M83536/2-010L |
M83536/2-018M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | M83536/1-011M vs M83536/2-018M |
M83536/2-012M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Socket Mount, | M83536/1-011M vs M83536/2-012M |
M83536/2-016M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/1-011M vs M83536/2-016M |
M83536/2-018L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount, | M83536/1-011M vs M83536/2-018L |
M83536/2-013M | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | M83536/1-011M vs M83536/2-013M |
M83536/2-017L | Defense Logistics Agency | Check for Price | Power/Signal Relay, DPDT, Momentary, 0.141A (Coil), 12VDC (Coil), 1692mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | M83536/1-011M vs M83536/2-017L |