There are no models available for this part yet.
Overview of M83536/1-009L by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Price & Stock for M83536/1-009L by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
655-M83536/1-009L
|
Mouser Electronics | General Purpose Relays FCB-205-0109L RoHS: Not Compliant | 0 |
|
$215.6600 | Order Now | |
DISTI #
7-1617784-6
|
TTI | Industrial Relays FCB-205-0109L Min Qty: 10 Package Multiple: 1 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$136.2600 / $211.3200 | Buy Now |
CAD Models for M83536/1-009L by TE Connectivity
Part Data Attributes for M83536/1-009L by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
PANEL MOUNTABLE
|
Body Breadth
|
16.26 mm
|
Body Height
|
10.41 mm
|
Body Length or Diameter
|
20.57 mm
|
Coil Current(DC)-Max
|
0.333 A
|
Coil Operate Voltage(DC)
|
3.3 V
|
Coil Power
|
1998 mW
|
Coil Release Voltage(DC)
|
0.5 V
|
Coil Resistance
|
31 Ω
|
Coil Voltage(DC)-Max
|
6 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
5A@115VAC
|
Contact Current(AC)-Max
|
5 A
|
Contact Current(DC)-Max
|
5 A
|
Contact (DC) Max Rating R Load
|
5A@28VDC
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
JESD-609 Code
|
e4
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
6 ms
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-70 °C
|
Physical Dimension
|
20.57mm x 16.26mm x 10.41mm
|
Reference Standard
|
MIL-PRF-83536/1
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT-CO
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
HERMETICALLY SEALED
|
Surface Mount
|
NO
|
Terminal Finish
|
Gold (Au)
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Alternate Parts for M83536/1-009L
This table gives cross-reference parts and alternative options found for M83536/1-009L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83536/1-009L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83536/1-008M | Power/Signal Relay, DPDT, Momentary, 0.333A (Coil), 6VDC (Coil), 1998mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount, | Defense Logistics Agency | M83536/1-009L vs M83536/1-008M |