Part Details for M83536/1-009L by Esterline Technologies Corporation
Overview of M83536/1-009L by Esterline Technologies Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7009L15PFG8 | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L15PF | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM | |
7009L20PFI | Renesas Electronics Corporation | 128K x 8 Dual-Port RAM |
Part Details for M83536/1-009L
M83536/1-009L CAD Models
M83536/1-009L Part Data Attributes
|
M83536/1-009L
Esterline Technologies Corporation
Buy Now
|
Compare Parts:
M83536/1-009L
Esterline Technologies Corporation
Power/Signal Relay, DPDT, Momentary, 0.333A (Coil), 6VDC (Coil), 1998mW (Coil), 5A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Through Hole-Right Angle Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ESTERLINE TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 16.26 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.333 A | |
Coil Operate Voltage(DC) | 3.3 V | |
Coil Power | 1998 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 18 Ω | |
Coil Voltage(DC)-Max | 6 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE MOUNT | |
Operate Time | 6 ms | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -70 °C | |
Physical Dimension | 20.57mm x 16.26mm x 10.41mm | |
Reference Standard | MIL-PRF-83536/1 | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Termination Type | SOLDER |