Part Details for M83528/002D028 by LeaderTech
Overview of M83528/002D028 by LeaderTech
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M83528/002D028
M83528/002D028 CAD Models
M83528/002D028 Part Data Attributes
|
M83528/002D028
LeaderTech
Buy Now
Datasheet
|
Compare Parts:
M83528/002D028
LeaderTech
Connector Accessory, Ring Item,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEADER TECH INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-83528 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM-FILLED FLUOROSILICONE | |
Military Connector Accessory Name | RING ITEM |