M83513/31-C01PP
Description: D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,

Overview of M83513/31-C01PP by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M83513/31-C01PP by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # M83513/31-C01PP
Avnet Americas Conn Micro D Subminiature Receptacle 21 Position 1.27mm Solder Panel Mount/Through Hole - Bulk (Alt: M83513/31-C01PP) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 5 $191.9063
$191.9063 Buy Now
DISTI # 523-M83513/31-C01PP
Mouser Electronics D-Sub MIL Spec Connectors 21 RCPT 0
  • 5 $258.7300
  • 10 $242.1300
  • 25 $232.8800
$232.8800 / $258.7300 Order Now

CAD Models for M83513/31-C01PP by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/31-C01PP by Amphenol Corporation

M83513/31-C01PP
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: MIL-DTL-83513
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
Shell Size
C
Termination Type
SOLDER
Total Number of Contacts
21
Want to compare parts?
  1. M83513/31-C01PP
    Amphenol Corporation
    D Microminiature Connector, 21 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/31-C01PP by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/31-C01PP by Amphenol Corporation

Select Manufacturer
Which Manufacturer of M83513/31-C01PP would you like to use for your alert(s)?
  • Please alert me when M83513/31-C01PP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/31-C01PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/31-C01PP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/31-C01PP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/31-C01PP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/31-C01PP by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: