Part Details for M83513/16-B01CP by Cinch Connectivity Solutions
Results Overview of M83513/16-B01CP by Cinch Connectivity Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/16-B01CP Information
M83513/16-B01CP by Cinch Connectivity Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/16-B01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-M83513/16-B01CP-116-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 32 Weeks Container: Retail Package MARKETPLACE PRODUCT |
23 In Stock |
|
$184.8700 | Buy Now |
DISTI #
116-M83513/16-B01CP-ND
|
DigiKey | CONN MICRO-D PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 32 Weeks Container: Bag |
17 In Stock |
|
$76.2625 / $104.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$74.7400 / $199.4600 | Buy Now |
DISTI #
CIMM83513/16-B01CP
|
Interstate Connecting Components | M83513 | 0 |
|
Buy Now |