Part Details for M83513/16-B01CN by ITT Interconnect Solutions
Results Overview of M83513/16-B01CN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/16-B01CN Information
M83513/16-B01CN by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/16-B01CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/16-B01CN
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 15 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/16-B01CN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$59.1334 / $134.2900 | Buy Now |
DISTI #
965-M8351316B1CN
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$138.7500 / $145.0000 | Order Now |
DISTI #
ITTM83513/16-B01CN
|
Heilind Electronics | M8351316-B01CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$120.2200 / $223.8200 | Buy Now |
DISTI #
ITTM83513/16-B01CN
|
Interstate Connecting Components | M8351316-B01CN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$120.2200 / $223.8200 | Buy Now |
Part Details for M83513/16-B01CN
M83513/16-B01CN CAD Models
M83513/16-B01CN Part Data Attributes
|
M83513/16-B01CN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/16-B01CN
ITT Interconnect Solutions
M83513/16-B01CN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |