-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/13-E01NP by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4713
|
Newark | Micro D-Sub Connector |Glenair M83513/13-E01NP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$250.9700 / $780.0900 | Buy Now |
DISTI #
3937-M83513/13-E01NP-ND
|
DigiKey | CONN MICRO-D PLUG 31POS R/A SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$1,401.2300 | Buy Now |
DISTI #
M83513/13-E01NP
|
Avnet Americas | Conn D-Subminiature SKT 31 POS 2.54mm Solder RA Thru-Hole 31 Terminal 1 Port - Bulk (Alt: M83513/13-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
$171.1861 / $665.9598 | Buy Now |
DISTI #
654-M8351313E01NP
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO DCON REC 31CNT .109"PC TAIL RoHS: Compliant | 4 |
|
$475.0800 / $770.4500 | Buy Now |
DISTI #
GLEM83513/13-E01NP
|
Heilind Electronics | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating per... more | Americas - 1 in Stock |
|
$442.3158 / $734.1967 | Buy Now |
DISTI #
71165033
|
Verical | Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$198.6154 / $456.8077 | Buy Now |
DISTI #
77963621
|
Verical | Conn Micro-D SKT 31 POS 1.27mm Solder RA Thru-Hole 31 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$456.8077 / $740.8205 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$96.7974 / $101.8920 | Buy Now | |
DISTI #
GLEM83513/13-E01NP
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating per... more | 3 |
|
$442.3158 / $734.1967 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/13-E01NP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/13-E01NP
Glenair Inc
D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | E | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 |
This table gives cross-reference parts and alternative options found for M83513/13-E01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-E01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/13-E01PP | Amphenol Corporation | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E01NP vs M83513/13-E01PP |
M83513/13-E01CP | AirBorn Inc | Check for Price | M83513/13-E01CP | M83513/13-E01NP vs M83513/13-E01CP |
M83513/13-E01TP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/13-E01NP vs M83513/13-E01TP |
M83513/13-E01CP | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E01NP vs M83513/13-E01CP |
M83513/13-E01CP | Bel Fuse | Check for Price | D Microminiature Connector, | M83513/13-E01NP vs M83513/13-E01CP |
M83513/13-E1PP | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | M83513/13-E01NP vs M83513/13-E1PP |
M83513/13-E01NP | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Socket | M83513/13-E01NP vs M83513/13-E01NP |
M83513/13-E01CP | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/13-E01NP vs M83513/13-E01CP |