Part Details for M83513/11-G01CN by ITT Interconnect Solutions
Results Overview of M83513/11-G01CN by ITT Interconnect Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/11-G01CN Information
M83513/11-G01CN by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/11-G01CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2883
|
Newark | Micros |Itt Cannon M83513/11-G01CN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.9200 / $269.7900 | Buy Now |
DISTI #
1003-M83513/11-G01CN-ND
|
DigiKey | CONN MICRO-D PLUG 51POS R/A SLDR Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
10 In Stock |
|
$239.1752 / $296.7100 | Buy Now |
DISTI #
M83513/11-G01CN
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 51 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/11-G01CN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$109.6170 / $248.7420 | Buy Now |
DISTI #
965-M83513/11-G01CN
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Plug, CBR, Size 5151 Co... more RoHS: Not Compliant | 0 |
|
$347.8900 | Order Now |
DISTI #
ITTM83513/11-G01CN
|
Heilind Electronics | M8351311-G01CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$222.6700 / $414.5700 | Buy Now |
DISTI #
M83513/11-G01CN
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Plug, CBR, Size 5151 Co... more Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$231.9300 / $236.5700 | Buy Now |
DISTI #
ITTM83513/11-G01CN
|
Interstate Connecting Components | M8351311-G01CN | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$222.6700 / $414.5700 | Buy Now |
Part Details for M83513/11-G01CN
M83513/11-G01CN CAD Models
M83513/11-G01CN Part Data Attributes
|
M83513/11-G01CN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/11-G01CN
ITT Interconnect Solutions
M83513/11-G01CN
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | ITT CANNON | |
Connector Type | D MICROMINIATURE CONNECTOR |
Alternate Parts for M83513/11-G01CN
This table gives cross-reference parts and alternative options found for M83513/11-G01CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/11-G01CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/11-G01NN | Glenair Inc | $302.2081 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01NN |
M83513/11-G01NN | Cinch Connectivity Solutions | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01NN |
M83513/11-G01CN | Amphenol Corporation | Check for Price | D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug | M83513/11-G01CN vs M83513/11-G01CN |
M83513/11-G01NN | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01NN |
M83513/11-G01NN | AirBorn Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01NN |
M83513/11-G01NN | ITT Interconnect Solutions | $268.2189 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01NN |
M83513/11-G01CN | Glenair Inc | $302.2081 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01CN |
M83513/11-G01CN | AirBorn Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Plug, | M83513/11-G01CN vs M83513/11-G01CN |
M83513/11-G01KN | Glenair Inc | Check for Price | D Microminiature Connector | M83513/11-G01CN vs M83513/11-G01KN |