Part Details for M83513/06-E by Glenair Inc
Overview of M83513/06-E by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/06-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4515
|
Newark | Micro D-Sub Connector |Glenair M83513/06-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$142.7300 / $460.2900 | Buy Now |
DISTI #
3937-M83513/06-E-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$479.6150 / $806.9800 | Buy Now |
DISTI #
M83513/06-E
|
Avnet Americas | Conn D-Subminiature PIN 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: M83513/06-E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 Factory Stock |
|
RFQ | |
DISTI #
654-M8351306E
|
Mouser Electronics | D-Sub MIL Spec Connectors SLDRCUP/SLASH CON PIN/PLSTC SHLL 21CNT RoHS: Compliant | 1 |
|
$142.0400 / $515.6400 | Buy Now |
DISTI #
77979909
|
Verical | Conn Micro-D PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$112.9487 / $259.7949 | Buy Now |
DISTI #
71035887
|
Verical | Conn Micro-D PIN 31 POS 1.27mm Solder Cup ST Panel Mount 31 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$259.7949 / $437.1154 | Buy Now |
DISTI #
M83513/06-E
|
TTI | D-Sub MIL Spec Connectors SLDRCUP/SLASH CON PIN/PLSTC SHLL 21CNT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$175.2400 / $510.4800 | Buy Now |
DISTI #
GLEM83513/06-E
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 1 |
|
$311.7500 / $524.5400 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 1 |
|
$479.6150 / $806.9800 | Buy Now |
Part Details for M83513/06-E
M83513/06-E CAD Models
M83513/06-E Part Data Attributes
|
M83513/06-E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/06-E
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.218 inch | |
Body Depth | 0.193 inch | |
Body Length | 1.338 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | E | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG |