Part Details for M83513/05-15 by Glenair Inc
Overview of M83513/05-15 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6442
|
Newark | Connector |Glenair M83513/05-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$26.2600 / $84.6900 | Buy Now |
DISTI #
3937-M83513/05-15-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$136.1000 | Buy Now |
DISTI #
M83513/05-15
|
Avnet Americas | Connector Accessories Low Profile Slot Head Jack Screw Kit Shell Size 75 to 130 - Bulk (Alt: M83513/05-15) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$21.7214 / $94.0950 | Buy Now |
DISTI #
654-M83513/05-15
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 0 |
|
$19.7600 / $49.7000 | Order Now |
|
Quest Components | 23 |
|
$18.4852 / $22.4820 | Buy Now | |
DISTI #
M83513/05-15
|
TTI | D-Sub Tools & Hardware MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 291 In Stock |
|
$12.4900 / $14.1000 | Buy Now |
DISTI #
GLEM83513/05-15
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$46.2786 / $79.7040 | Buy Now |
|
Powell Electronics | MICRO D HARDWARE Min Qty: 1 | 660 |
|
$57.3500 / $96.5100 | Buy Now |
Part Details for M83513/05-15
M83513/05-15 CAD Models
M83513/05-15 Part Data Attributes:
|
M83513/05-15
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-15
Glenair Inc
Connector Accessory, Jack Screw, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |