Part Details for M83513/05-13 by Glenair Inc
Overview of M83513/05-13 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AJ6441
|
Newark | Connector |Glenair M83513/05-13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 238 |
|
$32.8100 / $105.8000 | Buy Now |
DISTI #
3937-M83513/05-13-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
8 In Stock |
|
$170.1900 | Buy Now |
DISTI #
M83513/05-13
|
Avnet Americas | Jackscrew Kit Size 100 for Micro-D Sub Connectors - Bulk (Alt: M83513/05-13) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 242 Factory Stock |
|
$27.1350 / $117.5550 | Buy Now |
DISTI #
654-M83513/05-13
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 0 |
|
$27.0000 / $62.1100 | Order Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 36 |
|
$14.9438 / $15.5415 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 15 |
|
$14.0000 / $15.7500 | Buy Now |
DISTI #
M83513/05-13
|
TTI | D-Sub Tools & Hardware MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 37 In Stock |
|
$24.5400 / $27.7000 | Buy Now |
DISTI #
GLEM83513/05-13
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$57.8234 / $99.5760 | Buy Now |
|
Powell Electronics | MICRO D HARDWARE Min Qty: 1 | 338 |
|
$71.6600 / $120.5700 | Buy Now |
Part Details for M83513/05-13
M83513/05-13 CAD Models
M83513/05-13 Part Data Attributes:
|
M83513/05-13
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-13
Glenair Inc
Connector Accessory, Jack Screw, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513, HIGH PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |