Part Details for M83513/05-06 by Glenair Inc
Overview of M83513/05-06 by Glenair Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6334
|
Newark | Jack Screw Kit, 6.55Mm, 2-56 Unc-2A, Product Range:Mil-Dtl-83513 Series, Screw Length:6.55Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc-2A Rohs Compliant: Yes |Glenair M83513/05-06 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$17.1100 / $17.6500 | Buy Now |
DISTI #
3937-M83513/05-06-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$54.7300 | Buy Now |
DISTI #
M83513/05-06
|
Avnet Americas | Connector Accessories Extended Slot Head Jack Screw Kit Shell Size 9 to 69 - Bulk (Alt: M83513/05-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 447 |
|
$2.5211 | Buy Now |
DISTI #
M83513/05-06
|
Avnet Americas | Connector Accessories Extended Slot Head Jack Screw Kit Shell Size 9 to 69 - Bulk (Alt: M83513/05-06) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1851000 Factory Stock |
|
$8.7502 / $37.8750 | Buy Now |
DISTI #
12AJ6334
|
Avnet Americas | Connector Accessories Extended Slot Head Jack Screw Kit Shell Size 9 to 69 - Bulk (Alt: 12AJ6334) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 155 Partner Stock |
|
$17.1100 / $17.6500 | Buy Now |
DISTI #
654-M83513/05-06
|
Mouser Electronics | D-Sub Tools & Hardware 9-51P S1 JACKSCREW HI PROFILE SLOT HEAD RoHS: Compliant | 36 |
|
$8.7000 / $33.6700 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 6 |
|
$8.8275 / $12.0375 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 12 |
|
$12.8000 / $14.4000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 25 |
|
$8.0250 / $12.0375 | Buy Now |
Part Details for M83513/05-06
M83513/05-06 CAD Models
M83513/05-06 Part Data Attributes:
|
M83513/05-06
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-06
Glenair Inc
Connector Accessory, Jack Screw, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513, HIGH PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |