-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Jack Screw, Steel,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ4922
|
Newark | Micro-D Jack Screw, 6.55Mm, 2-56 Unc-2A, Product Range:-, Screw Length:6.55Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc-2A Rohs Compliant: Yes |Glenair M83513/05-05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 66 |
|
$9.9900 / $13.5500 | Buy Now |
DISTI #
3937-M83513/05-05-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
17 In Stock |
|
$48.9300 | Buy Now |
DISTI #
M83513/05-05
|
Avnet Americas | Connector Accessories Low Profile Slot Head Jack Screw Kit Shell Size 9 to 69 - Bulk (Alt: M83513/05-05) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$7.7988 / $33.8100 | Buy Now |
DISTI #
23AJ4922
|
Avnet Americas | Connector Accessories Low Profile Slot Head Jack Screw Kit Shell Size 9 to 69 - Bulk (Alt: 23AJ4922) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 66 Partner Stock |
|
$12.6300 / $15.6000 | Buy Now |
DISTI #
654-M83513/05-05
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 861 |
|
$7.2700 / $10.2600 | Buy Now |
DISTI #
GLEM83513/05-05
|
Heilind Electronics | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | Americas - 506 in Stock |
|
$7.2249 / $7.3949 | Buy Now |
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | M83513/05-05 | 103 |
|
$5.9400 / $14.8500 | Buy Now |
|
Quest Components | M83513/05-05 | 66 |
|
$12.9204 / $15.7140 | Buy Now |
|
Quest Components | M83513/05-05 | 58 |
|
$9.1575 / $14.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/05-05
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-05
Glenair Inc
Connector Accessory, Jack Screw, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |