Part Details for M83513/05-02 by Glenair Inc
Overview of M83513/05-02 by Glenair Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/05-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6333
|
Newark | Jack Screw Kit, 6.55Mm, 2-56 Unc-2A, Product Range:Mil-Dtl-83513 Series, Screw Length:6.55Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Unc-2A Rohs Compliant: Yes |Glenair M83513/05-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$9.7900 / $13.2700 | Buy Now |
DISTI #
3937-M83513/05-02-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$47.9600 | Buy Now |
DISTI #
M83513/05-02
|
Avnet Americas | Jackscrew Kit for Micro-D Sub Connectors Stainless Steel - Bulk (Alt: M83513/05-02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4221000 Factory Stock |
|
$7.6380 / $33.0750 | Buy Now |
DISTI #
M83513/05-02
|
Avnet Americas | Jackscrew Kit for Micro-D Sub Connectors Stainless Steel - Bulk (Alt: M83513/05-02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1000 Factory Stock |
|
$7.6380 / $33.0750 | Buy Now |
DISTI #
12AJ6333
|
Avnet Americas | Jackscrew Kit for Micro-D Sub Connectors Stainless Steel - Bulk (Alt: 12AJ6333) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 1 Days Container: Bulk | 286 Partner Stock |
|
$10.7400 / $13.2700 | Buy Now |
DISTI #
654-M83513/05-02
|
Mouser Electronics | D-Sub Tools & Hardware MICRO D RoHS: Compliant | 1786 |
|
$6.8500 / $22.4600 | Buy Now |
|
Bisco Industries | 3 |
|
Buy Now | ||
DISTI #
GLEM83513/05-02
|
Heilind Electronics | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | Americas - 1290 in Stock |
|
$16.2621 / $28.0165 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, JACK SCREW, STEEL | 46 |
|
$5.2455 / $12.1050 | Buy Now |
Part Details for M83513/05-02
M83513/05-02 CAD Models
M83513/05-02 Part Data Attributes:
|
M83513/05-02
Glenair Inc
Buy Now
|
Compare Parts:
M83513/05-02
Glenair Inc
Connector Accessory, Jack Screw, Steel,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513, LOW PROFILE | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | STEEL | |
Military Connector Accessory Name | JACK SCREW |