Part Details for M83513/03-A15N by Glenair Inc
Results Overview of M83513/03-A15N by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/03-A15N Information
M83513/03-A15N by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/03-A15N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3982
|
Newark | Micro D-Sub Connector |Glenair M83513/03-A15N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$147.8000 / $459.4100 | Buy Now |
DISTI #
3937-M83513/03-A15N-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
20 In Stock |
|
$825.0600 | Buy Now |
DISTI #
M83513/03-A15N
|
Avnet Americas | Cable Assembly Hook-up Wire 1.82m 26AWG 9 POS D-Sub PIN Crimp - Bulk (Alt: M83513/03-A15N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$141.8880 / $392.1953 | Buy Now |
DISTI #
654-M83513/03-A15N
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant | 0 |
|
$244.6600 / $573.8500 | Order Now |
DISTI #
M83513/03-A15N
|
TTI | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1 In Stock |
|
$182.2300 / $523.5400 | Buy Now |
DISTI #
GLEM83513/03-A15N
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating per... more | 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 28 |
|
$478.4920 / $805.0900 | Buy Now |