Part Details for M83513/03-A06C by TE Connectivity
Overview of M83513/03-A06C by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/03-A06C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-M83513/03-A06C
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/03-A06C MCKS- C2-B-9P5L4-1.0 RoHS: Not Compliant | 0 |
|
$44.6400 / $55.5500 | Order Now |
Part Details for M83513/03-A06C
M83513/03-A06C CAD Models
M83513/03-A06C Part Data Attributes
|
M83513/03-A06C
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/03-A06C
TE Connectivity
9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.298 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.775 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .094 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Pitch | 1.27 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/03-A06C
This table gives cross-reference parts and alternative options found for M83513/03-A06C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/03-A06C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/03-A06T | Glenair Inc | Check for Price | D Microminiature Connector | M83513/03-A06C vs M83513/03-A06T |
M83513/03-A06C | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A06C vs M83513/03-A06C |
M83513/03-A06K | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A06C vs M83513/03-A06K |
M83513/03-A06N | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/03-A06C vs M83513/03-A06N |
M83513/03-A06C | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A06C vs M83513/03-A06C |
M83513/03A06C | Bel Fuse | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | M83513/03-A06C vs M83513/03A06C |
M83513/03-A06K | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A06C vs M83513/03-A06K |
M83513/03-A06N | Glenair Inc | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Crimp Terminal, Plug, | M83513/03-A06C vs M83513/03-A06N |
M83513/03A06N | Bel Fuse | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Wire Terminal, Hole .087-.098, Plug | M83513/03-A06C vs M83513/03A06N |
M83513/03-A06N | TE Connectivity | Check for Price | 9 CONTACT(S), MALE, D MICROMINIATURE CONNECTOR, CRIMP, PLUG, ROHS COMPLIANT | M83513/03-A06C vs M83513/03-A06N |