Part Details for M83513/03-A03C by Amphenol Canada
Overview of M83513/03-A03C by Amphenol Canada
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
027-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Socket Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. | |
026-6A03-CEB | Amphenol Communications Solutions | Chameleon®, Mezzanine Connectors, Plug Assy, 4pr 3mm,GEN2,3DP,5SE,2PWR. |
Price & Stock for M83513/03-A03C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5080
|
Newark | Cable Assy, Micro D Plug-Free End, 18", Connector To Connector:Micro-D Plug To Free End, No. Of Positions:9Positions, Cable Length - Imperial:18", Cable Length - Metric:457Mm, Jacket Color:-, Product Range:Mil-Dtl- 83513 Series Rohs Compliant: Yes |Amphenol Canada M83513/03-A03C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$91.7700 / $98.4900 | Buy Now |
DISTI #
ACAM83513/03-A03C
|
Heilind Electronics | MICRO D, 9 PLG , CRIMP, 1810 | Americas - 34 in Stock |
|
$37.5308 / $48.0394 | Buy Now |
DISTI #
ACAM83513/03-A03C
|
Interstate Connecting Components | MICRO D, 9 PLG , CRIMP, 1810 | 102 |
|
$37.5308 / $48.0394 | Buy Now |
DISTI #
M83513/03-A03C
|
PEI Genesis | MICRO 9C PIN /11 10CR 18" Min Qty: 1 | 3 |
|
$21.2200 | Buy Now |