Part Details for M83513/31-E01CP by AirBorn Inc
Results Overview of M83513/31-E01CP by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/31-E01CP Information
M83513/31-E01CP by AirBorn Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/31-E01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M83513/31-E01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR RoHS: Not Compliant | 0 |
|
$166.2900 / $187.5500 | Order Now |
DISTI #
M83513/31-E01CP
|
TTI | D-Sub MIL Spec Connectors CONNECTOR Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for M83513/31-E01CP
M83513/31-E01CP CAD Models
M83513/31-E01CP Part Data Attributes
|
M83513/31-E01CP
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/31-E01CP
AirBorn Inc
D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | E | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/31-E01CP
This table gives cross-reference parts and alternative options found for M83513/31-E01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/31-E01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/31-E01TP | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, | M83513/31-E01CP vs M83513/31-E01TP |
M83513/31-E01PP | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, | M83513/31-E01CP vs M83513/31-E01PP |
M83513/31-E01NP | Amphenol Corporation | Check for Price | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/31-E01CP vs M83513/31-E01NP |
M83513/31-E01KP | Glenair Inc | Check for Price | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, | M83513/31-E01CP vs M83513/31-E01KP |
M83513/31-E01NP | Glenair Inc | $260.5105 | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Locking, Receptacle, | M83513/31-E01CP vs M83513/31-E01NP |
M83513/31-E01NP | AirBorn Inc | Check for Price | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | M83513/31-E01CP vs M83513/31-E01NP |
M83513/31-E01CP | Amphenol Corporation | Check for Price | D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | M83513/31-E01CP vs M83513/31-E01CP |