-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH5205
|
Newark | Micro D-Sub Connector |Glenair M83513/31-D01NW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$248.2600 / $771.6600 | Buy Now |
DISTI #
3937-M83513/31-D01NW-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$1,154.9800 | Buy Now |
DISTI #
M83513/31-D01NW
|
Avnet Americas | Conn Micro D-Subminiature RCP 25 POS 2.54mm Solder ST Panel Mount 25 Terminal 1 Port - Bulk (Alt: M83513/31-D01NW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 103 Factory Stock |
|
$1,065.9330 | Buy Now |
DISTI #
654-M8351331D01NW
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO CBS DCON REC 25CNT .109"TAIL RoHS: Compliant | 0 |
|
$470.0100 | Order Now |
DISTI #
71165219
|
Verical | Conn Micro-D SKT 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 | Americas - 500 |
|
$196.4615 / $451.8718 | Buy Now |
DISTI #
77964088
|
Verical | Conn Micro-D SKT 25 POS 1.27mm Solder ST Thru-Hole 25 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$451.8718 / $732.8205 | Buy Now |
DISTI #
M83513/31-D01NW
|
TTI | D-Sub MIL Spec Connectors MICRO CBS DCON REC 25CNT .109"TAIL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$259.0300 / $726.2700 | Buy Now |
DISTI #
GLEM83513/31-D01NW
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$437.5365 / $726.2683 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 27 |
|
$803.6920 / $1,352.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/31-D01NW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/31-D01NW
Glenair Inc
D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | #2-56 UNC | |
Body Breadth | 0.31 inch | |
Body Depth | 0.355 inch | |
Body Length | 1.185 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn60Pb40) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.91 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | D | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
This table gives cross-reference parts and alternative options found for M83513/31-D01NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/31-D01NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/31-D01CW | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, | Glenair Inc | M83513/31-D01NW vs M83513/31-D01CW |
M83513/31-D01AW | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, | Glenair Inc | M83513/31-D01NW vs M83513/31-D01AW |
M83513/31-D01NW | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/31-D01NW vs M83513/31-D01NW |
M83513/31-D01CW | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/31-D01NW vs M83513/31-D01CW |
M83513/31-D01TW | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, | Glenair Inc | M83513/31-D01NW vs M83513/31-D01TW |
M83513/31-D01KW | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle, | Glenair Inc | M83513/31-D01NW vs M83513/31-D01KW |