Part Details for M83513/22-A02CW by Glenair Inc
Results Overview of M83513/22-A02CW by Glenair Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/22-A02CW Information
M83513/22-A02CW by Glenair Inc is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/22-A02CW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4883
|
Newark | Micro D-Sub Connector |Glenair M83513/22-A02CW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$170.9000 / $531.2400 | Buy Now |
DISTI #
3937-M83513/22-A02CW-ND
|
DigiKey | CONN MICRO-D RCPT 9POS VERT SLDR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
92 In Stock |
|
$954.2800 | Buy Now |
DISTI #
M83513/22-A02CW
|
Avnet Americas | Conn Micro D-Subminiature PIN 9 POS 2.54mm Solder ST Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M83513... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 22 Factory Stock |
|
$164.0640 / $489.9894 | Buy Now |
DISTI #
654-M8351322A02CW
|
Mouser Electronics | D-Sub MIL Spec Connectors V/MNT PCB PIN CONN 9CNT .140"PCTAIL RoHS: Not Compliant | 0 |
|
$239.4500 / $304.5700 | Order Now |
DISTI #
M83513/22-A02CW
|
TTI | D-Sub MIL Spec Connectors V/MNT PCB PIN CONN 9CNT .140"PCTAIL Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$176.4600 / $534.4200 | Buy Now |
DISTI #
GLEM83513/22-A02CW
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating per... more | 0 |
|
$301.2206 / $499.9892 | Buy Now |
|
JRH Electronics | MICRO D CONNECTOR | 15 |
|
$553.3070 / $930.9800 | Buy Now |
Part Details for M83513/22-A02CW
M83513/22-A02CW CAD Models
M83513/22-A02CW Part Data Attributes
|
M83513/22-A02CW
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/22-A02CW
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | #2-56 UNC | |
Body Breadth | 0.31 inch | |
Body Depth | 0.33 inch | |
Body Length | 1.39 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M83513/22-A02CW
This table gives cross-reference parts and alternative options found for M83513/22-A02CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/22-A02CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/22-A02NW | Amphenol Corporation | Check for Price | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | M83513/22-A02CW vs M83513/22-A02NW |
M83513/22-A02CW | Amphenol Corporation | Check for Price | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | M83513/22-A02CW vs M83513/22-A02CW |