Part Details for M83513/19-F02CP by ITT Interconnect Solutions
Overview of M83513/19-F02CP by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/19-F02CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/19-F02CP
|
Avnet Americas | Cable Assembly RG178/U 3.556m 24AWG 37 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/19-F02CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-M8351319F2CP
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$189.8400 / $196.9100 | Order Now |
DISTI #
ITTM83513/19-F02CP
|
Heilind Electronics | M8351319-F02CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$163.2500 / $303.9400 | Buy Now | |
DISTI #
ITTM83513/19-F02CP
|
Interstate Connecting Components | M8351319-F02CP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$163.2500 / $303.9400 | Buy Now |
Part Details for M83513/19-F02CP
M83513/19-F02CP CAD Models
M83513/19-F02CP Part Data Attributes
|
M83513/19-F02CP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/19-F02CP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |