Part Details for M83513/16-C01NP by ITT Interconnect Solutions
Results Overview of M83513/16-C01NP by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
M83513/16-C01NP Information
M83513/16-C01NP by ITT Interconnect Solutions is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for M83513/16-C01NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/16-C01NP
|
Avnet Americas | - Bulk (Alt: M83513/16-C01NP) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$138.9600 / $157.9629 | Buy Now |
DISTI #
965-M83513/16-C01NP
|
Mouser Electronics | D-Sub MIL Spec Connectors M8351316C01NP RoHS: Not Compliant | 0 |
|
$168.3300 / $174.5900 | Order Now |
DISTI #
ITTM83513/16-C01NP
|
Heilind Electronics | M8351316-C01NP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$144.7500 / $269.4900 | Buy Now |
DISTI #
ITTM83513/16-C01NP
|
Interstate Connecting Components | M8351316-C01NP | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$144.7500 / $269.4900 | Buy Now |
Part Details for M83513/16-C01NP
M83513/16-C01NP CAD Models
M83513/16-C01NP Part Data Attributes
|
M83513/16-C01NP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/16-C01NP
ITT Interconnect Solutions
D Microminiature Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |
Alternate Parts for M83513/16-C01NP
This table gives cross-reference parts and alternative options found for M83513/16-C01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/16-C01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/16-C01TP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/16-C01NP vs M83513/16-C01TP |
M83513/16-C01NP | Glenair Inc | $175.9998 | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/16-C01NP vs M83513/16-C01NP |
M83513/16-C01AP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/16-C01NP vs M83513/16-C01AP |
M83513/16-C01NP | Amphenol Corporation | Check for Price | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | M83513/16-C01NP vs M83513/16-C01NP |
M83513/16-C01CP | Glenair Inc | Check for Price | D Microminiature Connector, 21 Contact(s), Male, Solder Terminal, Plug, | M83513/16-C01NP vs M83513/16-C01CP |
RMDM21PBRPTL39A174F222 | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/16-C01NP vs RMDM21PBRPTL39A174F222 |
M83513/16-C01CP | Amphenol Corporation | Check for Price | D Type Connector, 21 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | M83513/16-C01NP vs M83513/16-C01CP |