Part Details for M83513/15-H03CP by ITT Interconnect Solutions
Overview of M83513/15-H03CP by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/15-H03CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/15-H03CP
|
Avnet Americas | Cable Assembly RG178/U 4.368m 24AWG 100 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/15-H03CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$208.7375 / $616.9750 | Buy Now |
DISTI #
965-M8351315H3CP
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$468.1300 | Order Now |
DISTI #
ITTM83513/15-H03CP
|
Heilind Electronics | M8351315-H03CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$388.1100 / $944.9200 | Buy Now | |
DISTI #
ITTM83513/15-H03CP
|
Interstate Connecting Components | M8351315-H03CP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$388.1100 / $944.9200 | Buy Now |
Part Details for M83513/15-H03CP
M83513/15-H03CP CAD Models
M83513/15-H03CP Part Data Attributes
|
M83513/15-H03CP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/15-H03CP
ITT Interconnect Solutions
D Microminiature Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 19 Weeks | |
Connector Type | D MICROMINIATURE CONNECTOR |