Part Details for M83513/15-H01CN by ITT Interconnect Solutions
Overview of M83513/15-H01CN by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/15-H01CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/15-H01CN
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 100 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/15-H01CN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$205.8250 / $608.3725 | Buy Now |
DISTI #
965-M83513/15-H01CN
|
Mouser Electronics | D-Sub MIL Spec Connectors M8351315H01CN RoHS: Not Compliant | 0 |
|
$461.6000 | Order Now |
DISTI #
ITTM83513/15-H01CN
|
Heilind Electronics | M8351315-H01CN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$382.7000 / $931.7400 | Buy Now | |
DISTI #
ITTM83513/15-H01CN
|
Interstate Connecting Components | M8351315-H01CN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$382.7000 / $931.7400 | Buy Now |