Part Details for M83513/13-F03CP by ITT Interconnect Solutions
Overview of M83513/13-F03CP by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-F03CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/13-F03CP
|
Avnet Americas | - Bulk (Alt: M83513/13-F03CP) Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$91.5728 / $186.5724 | Buy Now |
DISTI #
965-M83513/13-F03CP
|
Mouser Electronics | D-Sub MIL Spec Connectors M8351313F03CP RoHS: Not Compliant | 0 |
|
$189.8400 / $196.9100 | Order Now |
DISTI #
ITTM83513/13-F03CP
|
Heilind Electronics | M8351313-F03CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$163.2500 / $303.9400 | Buy Now | |
DISTI #
ITTM83513/13-F03CP
|
Interstate Connecting Components | M8351313-F03CP | 0 |
|
Buy Now | |
DISTI #
M83513/13-F03CP
|
Avnet Abacus | (Alt: M83513/13-F03CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$163.2500 / $303.9400 | Buy Now |
Part Details for M83513/13-F03CP
M83513/13-F03CP CAD Models
M83513/13-F03CP Part Data Attributes
|
M83513/13-F03CP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/13-F03CP
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.487 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | F | |
Terminal Length | 0.172 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-F03CP
This table gives cross-reference parts and alternative options found for M83513/13-F03CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-F03CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-F03CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | M83513/13-F03CP vs M83513/13-F03CP |
M83513/13-F03CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-F03CP vs M83513/13-F03CP |
M83513/13-F03NP | D Microminiature Connector, | Bel Fuse | M83513/13-F03CP vs M83513/13-F03NP |
M83513/13-F3CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-F03CP vs M83513/13-F3CP |
M83513/13-F03TP | D Microminiature Connector | Glenair Inc | M83513/13-F03CP vs M83513/13-F03TP |
CIM13-F03CP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-F03CP vs CIM13-F03CP |
M83513/13-F03CP | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/13-F03CP vs M83513/13-F03CP |
M83513/13-F3NP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-F03CP vs M83513/13-F3NP |
M83513/13-F03NP | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/13-F03CP vs M83513/13-F03NP |
M83513/13-F03NP | D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | M83513/13-F03CP vs M83513/13-F03NP |