M83513/13-B02CN
Description: D MICROMINIATURE CONNECTOR

Overview of M83513/13-B02CN by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/13-B02CN by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # DCHM83513/13-B02CN
Heilind Electronics TE# 1532259-5 MCKS-C2-B-15SRT1A Americas - 0 in Stock
Buy Now
DISTI # DCHM83513/13-B02CN
Interstate Connecting Components TE# 1532259-5 MCKS-C2-B-15SRT1A 0
Buy Now

CAD Models for M83513/13-B02CN by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/13-B02CN by TE Connectivity

M83513/13-B02CN
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE.096
Body Breadth
0.325 inch
Body Depth
0.425 inch
Body Length
0.937 inch
Body/Shell Style
RECEPTACLE
Cable Types
SOLID
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S15P0
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYPHENYLENE SULFIDE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Panel Mount
NO
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
CADMIUM
Shell Material
METAL
Shell Size
B
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/13-B02CN
    TE Connectivity
    D MICROMINIATURE CONNECTOR
    VS

Alternate Parts for M83513/13-B02CN

This table gives cross-reference parts and alternative options found for M83513/13-B02CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-B02CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/13-B02PN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B02CN vs M83513/13-B02PN
M83513/13-B02AN D Microminiature Connector Glenair Inc M83513/13-B02CN vs M83513/13-B02AN
M83513/13-B02TN D Microminiature Connector Glenair Inc M83513/13-B02CN vs M83513/13-B02TN
M83513/13-B02NN D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol Corporation M83513/13-B02CN vs M83513/13-B02NN
M83513/13-B02PN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B02PN
M83513/13-B02NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions M83513/13-B02CN vs M83513/13-B02NN
M83513/13-B2NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B02CN vs M83513/13-B2NN
M83513/13-B02CN D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle Amphenol Corporation M83513/13-B02CN vs M83513/13-B02CN
M83513/13-B2PN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B02CN vs M83513/13-B2PN
M83513/13-B02NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B02CN vs M83513/13-B02NN
Part Number Description Manufacturer Compare
M83513/13-B03PT D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B03PT
CIM13-B01CP D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B02CN vs CIM13-B01CP
M83513/13-B02PW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B02PW
CIM13-B02NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B02CN vs CIM13-B02NN
CIM13-B02CN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B02CN vs CIM13-B02CN
M83513/13-B02NT D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B02NT
CIM13-B03NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B02CN vs CIM13-B03NN
M83513/13-B03PP D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B03PP
M83513/13-B02PN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B02PN
M83513/13-B01NT D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B02CN vs M83513/13-B01NT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/13-B02CN by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/13-B02CN by TE Connectivity

Select Manufacturer
Which Manufacturer of M83513/13-B02CN would you like to use for your alert(s)?
  • Please alert me when M83513/13-B02CN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/13-B02CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/13-B02CN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/13-B02CN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/13-B02CN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/13-B02CN by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: