Part Details for M83513/13-B02CN by Amphenol Corporation
Overview of M83513/13-B02CN by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-B02CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/13-B02CN
|
Avnet Americas | D Sub Connector, Micro D, Receptacle, M83513 MDM Series, 15 Contacts, Solder - Bulk (Alt: M83513/13-B02CN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$210.8683 | Buy Now |
DISTI #
523-M83513/13-B02CN
|
Mouser Electronics | D-Sub MIL Spec Connectors 15 RCPT (SKT), CBR | 0 |
|
$200.0000 / $217.3900 | Order Now |
Part Details for M83513/13-B02CN
M83513/13-B02CN CAD Models
M83513/13-B02CN Part Data Attributes
|
M83513/13-B02CN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/13-B02CN
Amphenol Corporation
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.937 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-B02CN
This table gives cross-reference parts and alternative options found for M83513/13-B02CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-B02CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-B02KN | D Microminiature Connector | Glenair Inc | M83513/13-B02CN vs M83513/13-B02KN |
M83513/13-B2CN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-B02CN vs M83513/13-B2CN |
M83513/13-B02NN | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/13-B02CN vs M83513/13-B02NN |
M83513/13-B02CN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-B02CN vs M83513/13-B02CN |
M83513/13-B02TN | D Microminiature Connector | Glenair Inc | M83513/13-B02CN vs M83513/13-B02TN |
M83513/13-B02NN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-B02CN vs M83513/13-B02NN |
M83513/13-B02CN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M83513/13-B02CN vs M83513/13-B02CN |
M83513/13-B02PN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-B02CN vs M83513/13-B02PN |
M83513/13-B2PN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-B02CN vs M83513/13-B2PN |
M83513/13-B02CN | D Microminiature Connector, | Bel Fuse | M83513/13-B02CN vs M83513/13-B02CN |