Part Details for M83513/11-G01CP by AirBorn Inc
Overview of M83513/11-G01CP by AirBorn Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/11-G01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M83513/11-G01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors CONNECTOR, W SERIES RoHS: Not Compliant | 0 |
|
$476.2900 / $514.0200 | Order Now |
DISTI #
M83513/11-G01CP
|
TTI | D-Sub MIL Spec Connectors CONNECTOR, W SERIES Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 46 In Stock |
|
$283.8700 / $321.2500 | Buy Now |
DISTI #
ABNM83513/11-G01CP
|
Interstate Connecting Components | Right Angle Plated Plug with a Narrow Footprint | 0 |
|
$200.7433 / $531.0940 | Buy Now |
Part Details for M83513/11-G01CP
M83513/11-G01CP CAD Models
M83513/11-G01CP Part Data Attributes
|
M83513/11-G01CP
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/11-G01CP
AirBorn Inc
D Type Connector, 51 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | AirBorn | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.36 inch | |
Body Depth | 0.66 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S51P0 | |
Contact Finish Mating | AU | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | G | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/11-G01CP
This table gives cross-reference parts and alternative options found for M83513/11-G01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/11-G01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M83513/11-G01CP | Glenair Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CP vs M83513/11-G01CP |
CIM11-G01CP | Cristek Interconnects Inc | Check for Price | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CP vs CIM11-G01CP |
M83513/11-G01CP | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/11-G01CP vs M83513/11-G01CP |
M83513/11-G01KP | Glenair Inc | Check for Price | D Microminiature Connector | M83513/11-G01CP vs M83513/11-G01KP |
M83513/11-G01NP | TE Connectivity | Check for Price | D MICROMINIATURE CONNECTOR | M83513/11-G01CP vs M83513/11-G01NP |
M83513/11-G01PP | Glenair Inc | $582.6508 | D Microminiature Connector, 51 Contact(s), Male, Solder Terminal, Plug, | M83513/11-G01CP vs M83513/11-G01PP |
M83513/11-G01NP | Bel Fuse | Check for Price | D Microminiature Connector, | M83513/11-G01CP vs M83513/11-G01NP |
M83513/11-G01CP | ITT Interconnect Solutions | Check for Price | D Microminiature Connector, | M83513/11-G01CP vs M83513/11-G01CP |