There are no models available for this part yet.
Overview of M83513/10-E03CN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/10-E03CN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W2873
|
Newark | Micros |Itt Cannon M83513/10-E03CN RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.3400 / $212.1200 | Buy Now | |
DISTI #
M83513/10-E03CN-ND
|
DigiKey | CABLE ASSY D TO MIC D 31POS Min Qty: 10 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$199.8590 | Buy Now | |
DISTI #
M83513/10-E03CN
|
Avnet Americas | Cable Assembly RG178/U 4.368m 24AWG 31 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/10-E03CN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$77.4625 / $263.3660 | Buy Now | |
DISTI #
965-M83513/10-E03CN
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Not Compliant | 0 |
|
$187.0600 / $199.8500 | Order Now | |
DISTI #
ITTM83513/10-E03CN
|
Heilind Electronics | M8351310-E03CN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$165.6700 / $308.4500 | Buy Now | |||
DISTI #
ITTM83513/10-E03CN
|
Interstate Connecting Components | M8351310-E03CN | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$165.6700 / $308.4500 | Buy Now |
CAD Models for M83513/10-E03CN by ITT Interconnect Solutions
Part Data Attributes for M83513/10-E03CN by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option
|
HOLE.096
|
Body Breadth
|
0.325 inch
|
Body Depth
|
0.525 inch
|
Body Length
|
1.337 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S31P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
4
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM/CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
E
|
Terminal Length
|
0.172 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
31
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/10-E03CN
This table gives cross-reference parts and alternative options found for M83513/10-E03CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-E03CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/10-E03CN | D Microminiature Connector, | Bel Fuse | M83513/10-E03CN vs M83513/10-E03CN |
M83513/10-E03NN | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/10-E03CN vs M83513/10-E03NN |
M83513/10-E03TN | D Microminiature Connector | Glenair Inc | M83513/10-E03CN vs M83513/10-E03TN |
M83513/10-E03NN | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug | HiRel Connectors Inc | M83513/10-E03CN vs M83513/10-E03NN |
M83513/10-E03NN | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M83513/10-E03CN vs M83513/10-E03NN |
CIM10-E03NN | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/10-E03CN vs CIM10-E03NN |
M83513/10-E03KN | D Microminiature Connector | Glenair Inc | M83513/10-E03CN vs M83513/10-E03KN |
M83513/10-E03NN | D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug | Amphenol Corporation | M83513/10-E03CN vs M83513/10-E03NN |
CIM10-E03CN | D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/10-E03CN vs CIM10-E03CN |
M83513/10-E03CN | D Type Connector, 31 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Locking, Plug | Amphenol Corporation | M83513/10-E03CN vs M83513/10-E03CN |