Part Details for M83513/10-D01CP by Amphenol Canada
Overview of M83513/10-D01CP by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/10-D01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5130
|
Newark | Micro-D Sub Conn, R/A Plug, 25Pos, Th, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:25Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: No |Amphenol Canada M83513/10-D01CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 17 |
|
$200.0000 / $230.7700 | Buy Now |
DISTI #
ACAM83513/10-D01CP
|
Heilind Electronics | Mil Spec Micro D | Americas - 0 in Stock |
|
$103.1250 / $250.0000 | Buy Now |
DISTI #
ACAM83513/10-D01CP
|
Interstate Connecting Components | Mil Spec Micro D | 0 |
|
$103.1250 / $250.0000 | Buy Now |