M83513/09-B03
Description: D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, Receptacle,

Overview of M83513/09-B03 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for M83513/09-B03 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK9993
Newark Cable, 15Pos Micro-D Rcpt-Free End, 18", Connector To Connector:Micro-D Receptacle To Free End, No. Of Positions:15Positions, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Multi-Colored Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/09-B03 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 25
  • 1 $30.4700
  • 10 $30.4700
  • 25 $30.4700
  • 50 $30.4700
$30.4700 Buy Now
DISTI # 116-M83513/09-B03-ND
DigiKey CABLE ASSY D-MIC-D 15P 457.2MM Min Qty: 50 Lead time: 22 Weeks Container: Bag Temporarily Out of Stock
  • 50 $37.9306
$37.9306 Buy Now
DISTI # 538-M83513/09-B03
Mouser Electronics D-Sub MIL Spec Connectors M83513/09 15 Pos Skt 18" Wire RoHS: Compliant 0
  • 50 $37.5500
  • 100 $36.2500
$36.2500 / $37.5500 Order Now

CAD Models for M83513/09-B03 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M83513/09-B03 by Cinch Connectivity Solutions

M83513/09-B03
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
unknown
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
STANDARD: MIL-DTL-83513
Body Breadth
0.208 inch
Body Depth
0.195 inch
Body Length
0.928 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S15P0
Contact Finish Mating
AU
Contact Finish Termination
GOLD
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED THERMOPLASTIC
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
HOLE .096
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Material
PLASTIC
Shell Size
B
Termination Type
CRIMP
Total Number of Contacts
15
Wire Size-Max
24 AWG
Wire Size-Min
26 AWG
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/09-B03
    Cinch Connectivity Solutions
    D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Crimp Terminal, Hole .096, Receptacle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/09-B03 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/09-B03 by Cinch Connectivity Solutions

  • Please alert me when M83513/09-B03 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/09-B03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/09-B03 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/09-B03 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/09-B03.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/09-B03 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: